

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
20
Socket
Perpendicular (to the PCB)
3.5 mm
12 A
12 A
Plug & Clip
Black
Plastic
3021680000
42 pc(s)
Copper alloy tin plated
120 °C
-50 °C
B2CF 3.50/20/180FZE SN BK BX
Tin
160 V
20
1.5 mm²
Flexible PCB-connector
Black
160 V
20
Bus
Plastic
Uncoated
-50-120 °C
2.5 kV
9011
Push-in clamp connection
Tin
III
2
Tubular cable
3.5 mm
3.5 mm
0.14-1.5 mm²
0.14-1.5 mm²
0.14-1.5 mm²
IP20
FALSE
Polyamide (PA)
Other copper alloys
90° (upwards vertical)
12 A
V0
not relevant
Datasheet 3749615 Weidmüller 3021680000 PCB connector Total number of pins 20 42 pc(s) Box
User & Safety Instructions 3749615 Weidmüller 3021680000 PCB connector Total number of pins 20 42 pc(s) Box