

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SAISGP-M-5A-4/8-P12
DIN connector
Plug, straight
5
Plug & Clip
1 pc(s)
85 °C
4 A
-40 °C
4 A
Gold on nickel
8 mm
4 mm
Plastic
A
3099360000
4 - 8 mm
5
19.9 mm
0.75 mm²
0.08 mm²
0.08 - 0.75 mm²
shielded
IP67 (when installed)
Other
TRUE
Pin
Plastic
None
-40-85 °C
V0
Push-in clamp connection
Nickel/gold
II
3
Straight
0.14-0.75 mm²
0.08-0.5 mm²
0.14-0.75 mm²
0.14-0.75 mm²
IP67
19.9 mm
4 A
4-8 mm
5
5
5
Zinc die-cast
not relevant
Datasheet 3748254 Weidmüller 3099360000 DIN connector Plug, straight Total number of pins: 5 1 pc(s)
User & Safety Instructions 3748254 Weidmüller 3099360000 DIN connector Plug, straight Total number of pins: 5 1 pc(s)