There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SAISGP-P-4A-3.5/5.5-M8
DIN connector
Plug, straight
4
Plug & Clip
1 pc(s)
85 °C
4 A
-25 °C
4 A
Gold on nickel
5.5 mm
3.5 mm
3103330000
3.5 - 5.5 mm
4
14 mm
0.5 mm²
0.14 mm²
0.14 - 0.5 mm²
IP67 (when installed)
not relevant
Datasheet 3748279 Weidmüller 3103330000 DIN connector Plug, straight Total number of pins: 4 1 pc(s)
User & Safety Instructions 3748279 Weidmüller 3103330000 DIN connector Plug, straight Total number of pins: 4 1 pc(s)