

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Box
PCB connector
5
Socket
Perpendicular (to the PCB)
5.08 mm
17.9 A
17.9 A
Plug & Clip
Orange
Plastic
3109700000
24 pc(s)
Copper silver plated
100 °C
-50 °C
BLDF 5.08/05/180DF SN OR BX
Tin
320 V
5
2.5 mm²
Flexible PCB-connector
Orange
320 V
5
Bus
Plastic
Uncoated
-50-100 °C
4 kV
2000
Push-in clamp connection
Tin
III
2
Tubular cable
5.08 mm
5.08 mm
0.2-2.5 mm²
0.25-2.5 mm²
0.2-2.5 mm²
Other
FALSE
Polybutylene terephthalate
Copper
90° (upwards vertical)
17.9 A
V0
not relevant
Datasheet 3749644 Weidmüller 3109700000 PCB connector Total number of pins 5 24 pc(s) Box
User & Safety Instructions 3749644 Weidmüller 3109700000 PCB connector Total number of pins 5 24 pc(s) Box