• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3115240000 VPU AC I BS60 3 R 300/12.5 Lightning conductor Surge protection for: Switchboards 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lightning conductor

Surge protection for

Switchboards

Nominal voltage

230 V

400 V

Type

3-pins

Manufacturer part #

3115240000

Type

VPU AC I BS60 3 R 300/12.5

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3749543 Weidmüller 3115240000 VPU AC I BS60 3 R 300/12.5 Lightning conductor Surge protection for: Switchboards 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3749543 Weidmüller 3115240000 VPU AC I BS60 3 R 300/12.5 Lightning conductor Surge protection for: Switchboards 1 pc(s)

Description

The device is a lightning and overvoltage protection type I and is also tested as type II device. It can be installed in the main and sub-distribution and protects against direct lightning strikes and overvoltages, which are caused by switching operations or indirect lighting effects. The portfolio is suitable for various types of mains voltage, enables the worldwide application in high-altitude regions and offers long guarantee times. All devices can be installed in different applications.

This text is machine translated.