

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SAISGP-P-5L-8/13.5-M12
DIN connector
Plug, straight
5
Plug & Clip
1 pc(s)
85 °C
16 A
-40 °C
16 A
Gold on nickel
13 mm
8 mm
Zinc
L
3119500000
8 - 13 mm
5
23 mm
2.5 mm²
1.5 mm²
1.5 - 2.5 mm²
IP67 (when installed)
Other
FALSE
Pin
Zinc
Other
-40-85 °C
V0
Push-in clamp connection
Nickel/gold
III
3
Straight
1.5-2.5 mm²
1.5-2.5 mm²
1.5-2.5 mm²
1.5-2.5 mm²
IP67
23 mm
16 A
8-13 mm
5
5
5
Zinc die-cast
not relevant
Datasheet 3748344 Weidmüller 3119500000 DIN connector Plug, straight Total number of pins: 5 1 pc(s)
User & Safety Instructions 3748344 Weidmüller 3119500000 DIN connector Plug, straight Total number of pins: 5 1 pc(s)