

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SAIBGP-M-4A-M12-WDF
DIN connector
Socket, straight
4
Plug & Clip
1 pc(s)
85 °C
4 A
-40 °C
4 A
60 V
Gold on nickel
8 mm
4 mm
Plastic
A
3150950000
4 - 8 mm
4
29 mm
0.75 mm²
0.08 mm²
0.08 - 0.75 mm²
IP67 (when installed)
Other
60 V
FALSE
Bus
Plastic
None
FALSE
-40-85 °C
V0
Push-in clamp connection
Nickel/gold
II
3
Straight
0.14-0.75 mm²
0.08-0.5 mm²
0.14-0.75 mm²
0.14-0.75 mm²
IP67
FALSE
29 mm
4 A
4-8 mm
4
4
4
Zinc die-cast
Datasheet 3748393 Weidmüller 3150950000 DIN connector Socket, straight Total number of pins: 4 1 pc(s)
User & Safety Instructions 3748393 Weidmüller 3150950000 DIN connector Socket, straight Total number of pins: 4 1 pc(s)