

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SAISGP-P-4A-4/8-P12
DIN connector
Plug, straight
4
Plug & Clip
1 pc(s)
85 °C
4 A
-40 °C
4 A
Gold on nickel
8 mm
3 mm
Plastic
A
3153290000
3 - 8 mm
4
20 mm
0.75 mm²
0.08 mm²
0.08 - 0.75 mm²
IP65 (when installed)
Other
FALSE
Pin
Plastic
None
-40-85 °C
V0
Push-in clamp connection
Nickel/gold
II
3
Straight
0.14-0.75 mm²
0.08-0.5 mm²
0.14-0.75 mm²
0.14-0.75 mm²
IP65
20 mm
4 A
3-8 mm
4
4
4
Plastic
not relevant
Datasheet 3748399 Weidmüller 3153290000 DIN connector Plug, straight Total number of pins: 4 1 pc(s)
User & Safety Instructions 3748399 Weidmüller 3153290000 DIN connector Plug, straight Total number of pins: 4 1 pc(s)