
Technical specifications
- Type
SAISGS-M-4T-8/9-M12
- Product type
DIN connector
- Connector type
Plug, straight
- Total no. of pins
4
- Connection
Screws
- Content
1 pc(s)
- Max. temperature
85 °C
- Nominal current
12 A
- Min. temperature
-40 °C
- Nominal current - rounded value
12 A
- Seal
Screw fastener
- Contact material
Gold
- Cable Ø (max.)
9 mm
- Cable Ø up to
8 mm
- Case material
Plastic
- Code
T
- Manufacturer part #
3164490000
- Cable Ø range
8 - 9 mm
- Number of pins
4
- max. cross section
1.5 mm²
- Min. cross section
0.14 mm²
- Cross-section range
0.14 - 1.5 mm²
- Feature
shielded
IP67 (when installed)
Gland nut
TRUE
Pin
Plastic
None
-40-85 °C
Screw connection
Gold
III
3
Straight
0.14-1.5 mm²
IP67
12 A
8-9 mm
4
4
4
Zinc die-cast
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3748303 Weidmüller 3164490000 DIN connector Plug, straight Total number of pins: 4 1 pc(s)
Description
Round connector for individual wiring of conductors. Space-saving design.
This text is machine translated.
This text is machine translated.









