• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789041100 PAC-CTLX-HE20-V2-10M PLC cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transfer module

  • PAC CTLX-HE 20-V 2-10 M

Technical specifications

  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection interface: FLAT CABLE CONTTOR HE10 20P
  • Connection SPS: ROCKWELL CONTROL LOGIX 1756-TBCH 36P
  • Outer diameter: 8.6 ± 1 mm
  • Cable: LiYY
  • Wire cross-section: 0.25 mm²
  • Nominal voltage: ≤ 60 Vdc ≤ 25 Vac
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • resistance: ≤ 80 mΩ/m
  • High voltage test: 1 KV/1s
Product type

PLC cable

Manufacturer part #

7789041100

Type

PAC-CTLX-HE20-V2-10M

Type

Cable length 10 m

Cable length

100.00 m

Material

PVC

Number of pins

20

Max. temperature

+50 °C

Min. temperature

-10 °C

Weight

2202 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 256590 Weidmüller 7789041100 PAC-CTLX-HE20-V2-10M PLC cable

User & Safety Instructions

User & Safety Instructions 256590 Weidmüller 7789041100 PAC-CTLX-HE20-V2-10M PLC cable

Description

Transfer module. Pre-fabricated cable, PAC, cable LiYY, 0.25 mm². The pre-assembled PAC-cable, the electrical and logical connection to the PLC with the PLC interface. This cable consists of the following elements: PLC connection of the manufacturer. Multi-pin LIYY or LY YCY (shielded) cable with 0.14 mm² or 0.25 mm² cross-section. SubD or RSV connector for connection to the interface. The cables are automatically checked the continuity and insulation to guarantee their special functionality for which they have been developed.

This text is machine translated.