• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789106025 PAC-UNIV-RV36-F-2M5 PLC cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transfer module

  • PAC UNIV-RV 36-F-2M5

Technical specifications

  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection interface: WEIDUELLER RSV 36P connector
  • Connection SPS: H0.25/10 (FERRULES 0,25mm²)
  • Outer diameter: 11.2 ± 1 mm
  • Cable: LiYY
  • Wire cross-section: 0.25 mm²
  • Nominal voltage: ≤ 250 Vdc ≤ 250 Vac
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • Resistance: ≤ 80 mΩ/m
  • high voltage test: 1 KV/1s
Product type

PLC cable

Manufacturer part #

7789106025

Type

PAC-UNIV-RV36-F-2M5

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

Cable length

2.50 m

Material

PVC

Number of pins

36

Max. temperature

+50 °C

Min. temperature

-10 °C

Weight

489.5 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 256739 Weidmüller 7789106025 PAC-UNIV-RV36-F-2M5 PLC cable

User & Safety Instructions

User & Safety Instructions 256739 Weidmüller 7789106025 PAC-UNIV-RV36-F-2M5 PLC cable

Description

Transfer module. Pre-fabricated cable, PAC, cable LiYY, 0.25 mm². The pre-assembled PAC-cable, the electrical and logical connection to the PLC with the PLC interface. This cable consists of the following elements: PLC connection of the manufacturer. Multi-pin LIYY or LY YCY (shielded) cable with 0.14 mm² or 0.25 mm² cross-section. SubD or RSV connector for connection to the interface. The cables are automatically checked the continuity and insulation to guarantee their special functionality for which they have been developed.

This text is machine translated.