• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789306050 PAC-UNIV-HE20-LCH-5M PLC cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transfer module

  • PAC UNIV-HE 20-LCH-5M

Technical specifications

  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection interface: FLAT CABLE CONTTOR HE10 20P
  • Connection SPS: FLAT CABLE CONTTOR HE10 20P
  • Outer diameter: 8.6 ± 1 mm
  • Cable: Cable LiYY
  • Wire cross-section: 0.14 mm²
  • Nominal voltage: ≤ 60 Vdc ≤ 25 Vac
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • resistance: ≤ 150 mΩ/m
  • High voltage test: 1 KV/1s
Product type

PLC cable

Length

5 m

Manufacturer part #

7789306050

Type

PAC-UNIV-HE20-LCH-5M

Type

Cable length 5 m

Cable length

5.00 m

Material

PVC

Number of pins

20

Max. temperature

+50 °C

Min. temperature

-10 °C

Weight

358 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 257242 Weidmüller 7789306050 PAC-UNIV-HE20-LCH-5M PLC cable

User & Safety Instructions

User & Safety Instructions 257242 Weidmüller 7789306050 PAC-UNIV-HE20-LCH-5M PLC cable

Description

Transfer module. Pre-fabricated cable, PAC, cable LiYY, 0.14 mm². The pre-assembled PAC-cable, the electrical and logical connection to the PLC with the PLC interface. This cable consists of the following elements: PLC connection of the manufacturer. Multi-pin LIYY or LY YCY (shielded) cable with 0.14 mm² or 0.25 mm² cross-section. SubD or RSV connector for connection to the interface. The cables are automatically checked the continuity and insulation to guarantee their special functionality for which they have been developed.

This text is machine translated.