Suitable for digital signals: YesElectrical connection version, housing side: Connector stripDesign of electrical connection, field side: Connector strip
Length
1 m
Manufacturer part #
7789696010
Type
PAC-RX3I-RV36-V3-1M
Cable length
1.00 m
Material
PVC
Features
for SPS
Number of pins
36
Max. temperature
+50 °C
Min. temperature
-10 °C
UKCA
yes
Variants(All information is without VAT, plus shipping costs)