• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789765010 PAC-ELCO 56-F56-F-1M PLC cable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pre-fabricated data cable

  • PAC ELCO 56-F56-F-1M

Technical specifications

Product type

PLC cable

Length

1 m

Manufacturer part #

7789765010

Type

PAC-ELCO 56-F56-F-1M

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 257576 Weidmüller 7789765010 PAC-ELCO 56-F56-F-1M PLC cable

Description

Pre-fabricated data cable. Cable LiYCY, 0.25 mm². The pre-assembled PAC ELCO cable are specially designed for connection between RS-ELCO interfaces from Weidmüller and control devices. The most important features are the following: at one end, you will be connected to the RS-ELCO interfaces and at the other end, socket strips or wire end sleeves with ELCO. Shielded cable with 0.25 mm² cross-section. Plug case made of metal with lateral input and coding/. Available in different designs and lengths.

This text is machine translated.