• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789829300 C300-36B-324B-2S-M25-30 PLC cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plc Cable

  • C 300-36 B-324 B-2S-M 25-30

Technical specifications

  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection interface: SP-BLZ 5.08 32P with CLAMSHELL
  • Connection SPS: SP-BLZ 5.08 32P with CLAMSHELL
  • Outer diameter: 11.85 ± 1 mm
  • Cable: LiYCY
  • Wire cross-section: 0.25 mm²
  • Nominal voltage: ≤ 250 Vdc ≤ 250 Vac
  • Permissible current per path, max.: 1 A
  • Total current, max.: 3 A
  • resistance: ≤ 80 mΩ/m
  • High voltage test: 1 KV/1s
Product type

PLC cable

Manufacturer part #

7789829300

Type

C300-36B-324B-2S-M25-30

Cable length

30.00 m

Material

PVC

Number of pins

36

Max. temperature

+50 °C

Min. temperature

-10 °C

Weight

6692 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 257638 Weidmüller 7789829300 C300-36B-324B-2S-M25-30 PLC cable

User & Safety Instructions

User & Safety Instructions 257638 Weidmüller 7789829300 C300-36B-324B-2S-M25-30 PLC cable

Description

Plc cable. Cable LiYCY, 0.25 mm². The pre-assembled cable enables the simple, fast and error-free connection between the IOTAs (input-output terminal assemblies) of Honeywell C300 and the FTAs (Field Terminal assemblies) from Weidmüller. The cable can be used with single or double plug-in connectors and also as a free design with pin cable connectors. The housing simplifies the handling and offers a robust connection to the IOTA. In addition, the use of different cable cross-sections and lengths up to 50 m is possible.

This text is machine translated.