• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789891250 C300-36B-324B-2S-M34-25 PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 8,372 g
  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection SPS: SP-BLZ 5.08 32P with CLAMSHELL
  • Connection Interface: SP-BLZ 5.08 32P with CLAMSHELL
  • Number of poles, min.: 36 Pole
  • Outer diameter: 13.9 ± 1 mm
  • Cable: LiYCY
  • Material: PVC
  • Wire cross-section: 0.34 mm²
  • Permissible current per path, max.: 1 A
  • total current, max.: 4 A
  • resistance: ≤ 57 mΩ/m
  • High voltage test: 1 KV/1s
Product type

PLC cable

Operating voltage

250, 250 V DC, V AC (max)

Max. operating voltage

250 V DC

250 V AC

Length

25 m

Manufacturer part #

7789891250

Type

C300-36B-324B-2S-M34-25

Max. ambient temperature

+50 °C

Min. ambient temperature

-10 °C

PLC - other devices

36

25 m

Connection plug board

Connection plug board

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1915084 Weidmüller 7789891250 C300-36B-324B-2S-M34-25 PLC cable

User & Safety Instructions

User & Safety Instructions 1915084 Weidmüller 7789891250 C300-36B-324B-2S-M34-25 PLC cable