• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8449030000 MCZ OVP SL 48VUC 0,5A Surge protection module 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge protection module

Manufacturer part #

8449030000

Type

MCZ OVP SL48 VUC 0.5A

Dim

(L x W x H) 80 x 6 x 91 mm

Length

80 mm

Width

6 mm

Height

91 mm

Depth

63.5 mm

RoHS-compliant

Yes

Content

10 pc(s)

Industrial packaging

Yes

Weight

23.7 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391337 Weidmüller 8449030000 MCZ OVP SL 48VUC 0,5A Surge protection module 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391337 Weidmüller 8449030000 MCZ OVP SL 48VUC 0,5A Surge protection module 10 pc(s)

Description

Surge protection. MCZ-SERIES, measure, control, rules, 48V, MSR. Narrow surge protection terminal with spring-cage connection. 6 mm narrow overvoltage fine protection, fast wiring with TS contact and tension-spring connections, cross can be combined.

This text is machine translated.