• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8472880000 MCZ OVP CL 24VAC 0,5A Surge protection module Package 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Overvoltage protection

  • Industrial packaging, pack of 10

Technical specifications

Product type

Surge protection module

Nominal voltage

24 V DC

24 V AC

Manufacturer part #

8472880000

Dim

(L x W x H) 75 x 6 x 91 mm

Length

75 mm

Width

6 mm

Height

91 mm

Depth

63.5 mm

RoHS-compliant

Yes

Content

10 pc(s)

Packaging type

Package

Industrial packaging

Yes

Connection

Pull spring

Switching current (max.)

500 mA

Max. temperature

+60 °C

Min. temperature

-40 °C

Weight

13.34 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391354 Weidmüller 8472880000 MCZ OVP CL 24VAC 0,5A Surge protection module Package 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391354 Weidmüller 8472880000 MCZ OVP CL 24VAC 0,5A Surge protection module Package 10 pc(s)

Description

Surge protection. MCZ-SERIES, measure, control, rules, 24 V DC, MSR. Narrow surge protection terminal with spring-cage connection. 6 mm narrow overvoltage fine protection, fast wiring with TS contact and tension-spring connections, cross can be combined.

This text is machine translated.