• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8924590000 VSPC GDT 2CH 150VAC/230VDC Surge arrester (plug-in) Surge protection for: Switchboards 2.5 kA 1 pc

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Overvoltage protection

  • 150 VAC / 230 VDC VSPC GDT 2CH

Technical specifications

  • Connection type: Can be plugged into VSPC BASE
  • Design: Clamp, other
  • Forward resistance 0.20 Ω
  • Input voltage, max. UI 600 V
  • Maximum continuous voltage, UC (AC) 125 V.
  • Maximum continuous voltage, UC (DC) 180 V.
  • Storage temperature -40 °C to 80 °C.
  • Nominal current IN 2 A.
  • Net weight 40 g
  • Optical function display: No.
  • Number of poles: 1
  • Protection level UP (typ.)< 1000 V.
  • Surge current strength C1:< 1 kA 8/20 μs
  • Surge current strength C2: 5 kA 8/20 μs
  • Surge current strength C3: 100 A 10/1000 μs
  • Surge current strength D1 2.5 kA 10/350 μs
  • Over voltage category III
  • Pollution level 3
Product type

Surge arrester (plug-in)

Surge protection for

Switchboards

Leakage current

2.5 kA

Nominal voltage

110 V AC

150 V DC

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

8924590000

Type

150 VAC / 230 VDC VSPC GDT 2CH

Factory colour

Orange

Dim

(W x H x D) 17.8 x 90 x 69 mm

Width

17.8 mm

Height

90 mm

Depth

69 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258692 Weidmüller 8924590000 VSPC GDT 2CH 150VAC/230VDC Surge arrester (plug-in) Surge protection for: Switchboards 2.5 kA 1 pc

User & Safety Instructions

User & Safety Instructions 258692 Weidmüller 8924590000 VSPC GDT 2CH 150VAC/230VDC Surge arrester (plug-in) Surge protection for: Switchboards 2.5 kA 1 pc

Description

Surge protection. Measurement/control rules, without alarm function/function display. Optional monitoring function with status display and signaling function for MOV components. Pluggable arrester with components, such as spark gaps (GDT), varistor (MOV), suppressor diode (TAZ). Plug-in arrester for non-disruptive and impedance-neutral plugging and/or pulling. Can be tested by testing device V-TEST. Integrated PE-base, conducts up to 20 kA (8/20μs) and 2.5 kA (10/350µs) safely to PE.

This text is machine translated.