
Highlights & Details
Overvoltage protection
- VSPC RS485 2CH
Technical specifications
- Connection type: Can be plugged into VSPC BASE
- Design: Clamp, other
- Resistance: 2.20 Ω
- Insertion loss 113.7 MHz
- Input voltage, max. UI 6.4 V
- Maximum continuous voltage, UC (AC) 5 V.
- Maximum continuous voltage, UC (DC) 6.4 V
- Storage temperature -40 °C to 80 °C.
- Nominal current IN 450 mA
- Net weight 27.5 g
- Number of poles: 1
- Protection level UP (typ.) 250 V
- Surge current strength C1:< 1 kA 8/20 μs
- Surge current strength C2: 5 kA 8/20 μs
- Surge current strength C3: 100 A 10/1000 μs
- Surge current strength D1 2.5 kA 10/350 μs
- Over voltage category III
- Pollution level 3
- Product type
Surge arrester (plug-in)
- Surge protection for
Switchboards
- Leakage current
2.5 kA
- Nominal voltage
5 V AC
5 V DC
- Operating temperature
-40 °C to +70 °C °C
IP20
- Manufacturer part #
8924670000
- Type
VSPC RS485 2CH
- Factory colour
Orange
- Dim
(W x H x D) 17.8 x 90 x 69 mm
- Width
17.8 mm
- Height
90 mm
- Depth
69 mm
- Content
1 pc(s)
Other
113.6-113.6 MHz
TRUE
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 258699 Weidmüller 8924670000 VSPC RS485 2CH Surge arrester (plug-in) Surge protection for: Switchboards 2.5 kA 1 pc(s)
User & Safety Instructions
User & Safety Instructions 258699 Weidmüller 8924670000 VSPC RS485 2CH Surge arrester (plug-in) Surge protection for: Switchboards 2.5 kA 1 pc(s)
Description
This text is machine translated.











