• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8948620000 MCZ OVP HF 5V 0,3A Surge protection module 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Overvoltage protection

  • Industrial packaging, pack of 10

Technical specifications

Product type

Surge protection module

Nominal voltage

5 V DC

5 V AC

Manufacturer part #

8948620000

Dim

(W x H x D) 6 x 91 x 63.5 mm

Width

6 mm

Height

91 mm

Depth

63.5 mm

RoHS-compliant

Yes

Content

10 pc(s)

Industrial packaging

Yes

Connection

Pull spring

Switching current (max.)

300 mA

Max. temperature

+60 °C

Min. temperature

-40 °C

Weight

27.2 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391942 Weidmüller 8948620000 MCZ OVP HF 5V 0,3A Surge protection module 10 pc(s)

User & Safety Instructions

User & Safety Instructions 391942 Weidmüller 8948620000 MCZ OVP HF 5V 0,3A Surge protection module 10 pc(s)

Description

Surge protection. MCZ-SERIES, measure, control, rules, 5V, MSR. Surge protection for fast analogue MSR-circles. Narrow surge protection terminal with spring-cage connection. 6 mm narrow overvoltage fine protection, fast wiring with TS contact and tension-spring connections, cross can be combined.

This text is machine translated.