• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9046360000 VDE Round nose pliers Straight 160 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pliers

  • RZ160

Technical specifications

Product type

Round nose pliers

Manufacturer part #

9046360000

Range of use

VDE

Length

160 mm

Jaw shape

Straight

Material

Stainless steel

DIN standard

DIN ISO 5745

DIN EN 60900

Dim

(L x W x H) 160 x 50 x 160 mm

Width

50 mm

Height

160 mm

Weight

132 g

EN standard

EN 60900

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 259427 Weidmüller 9046360000 VDE Round nose pliers Straight 160 mm

User & Safety Instructions

User & Safety Instructions 259427 Weidmüller 9046360000 VDE Round nose pliers Straight 160 mm

Description

Pliers Up to 1000 V AC and 1500 V (DC). Protective insulation according to IEC 900, DIN EN 60900. Forged from high-quality special tool steels. Safety handles with ergonomic and abgleitsicherer TPE-VDE-sleeve made of impact-resistant, cold and heat-resistant, flame-resistant, cadmium-free, TPE (Thermoplastic Elastomer). Elastic grip zone and hard core. Highly polished surface. Protected against corrosion by galvanic coating (nickel-chrome).

Hints

This text is machine translated.