• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9204780000 Traction screw with ball bearing 19 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Draw bolt 19.0 x 75.0 mm with ball bearing

  • KOBBS 19 X 75

Technical specifications

Product type

Traction screw with ball bearing

(Ø)

19 mm

Height

75 mm

Weight

280 g

Dim

(Ø x H) 19 mm x 75 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259524 Weidmüller 9204780000 Traction screw with ball bearing 19 mm

User & Safety Instructions

User & Safety Instructions 259524 Weidmüller 9204780000 Traction screw with ball bearing 19 mm

Information

Information 259524 Weidmüller 9204780000 Traction screw with ball bearing 19 mm

Description

Sheet metal holes. Blade width (B): Blade Thickness (A): for the insertion of slots in your cabinet are the hole dance tools from Weidmüller is your first choice.

Hints

This text is machine translated.

What kind of Punches are you looking for?