• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9205030000 Traction screw with ball bearing 9.5 mm

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Draw bolt with ball bearing 9.5 x 50.0 mm

  • KOBBS 9.5X50

Technical specifications

Product type

Traction screw with ball bearing

(Ø)

9.5 mm

Height

50 mm

Weight

60 g

Dim

(Ø x H) 9.5 mm x 50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259552 Weidmüller 9205030000 Traction screw with ball bearing 9.5 mm

User & Safety Instructions

User & Safety Instructions 259552 Weidmüller 9205030000 Traction screw with ball bearing 9.5 mm

Information

Information 259552 Weidmüller 9205030000 Traction screw with ball bearing 9.5 mm

Description

For the insertion of slots in your cabinet are the hole dance tools from Weidmüller is your first choice.

Hints

This text is machine translated.

What kind of Punches are you looking for?