There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SAIS-5/7
Sensor/actuator connector
Plug, straight
M12 plug, straight
Customisable
5
Plastic
125 V
4 A
4 A
0.75 mm²
0.75 mm²
Screw terminal
M12
M12
IP67
-25 °C
+85 °C
Screw-on
9456940000
1 pc(s)
6 mm
6 mm
4 mm
4 - 6 mm
Yes
Gland nut
60 V
FALSE
Pin
Plastic
Plastic-coated
Screw connection
Other
3
Straight
0.14-0.14 mm²
0.14-0.75 mm²
IP67
4 A
yes
Datasheet 259824 Weidmüller 9456940000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 259824 Weidmüller 9456940000 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)