There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SAISW-5/7
Sensor/actuator connector
Plug, right angle
Sensor connector
M12 plug, right angle
Customisable
5
125 V
4 A
4 A
0.75 mm²
Screw terminal
M12
M12
IP67
Industrial-grade
-25 °C
+85 °C
Screw-on
9456950000
1 pc(s)
6 mm
4 mm
4 - 6 mm
Yes
Gland nut
60 V
FALSE
Pin
Plastic
Plastic-coated
Screw connection
Other
3
Angled
0.14-0.14 mm²
0.14-0.75 mm²
IP67
4 A
yes
Datasheet 259825 Weidmüller 9456950000 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 259825 Weidmüller 9456950000 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 5 1 pc(s)