
Weidmüller 9457660500 Sensor/actuator connector (pre-fab) M12 Socket 1.50 m No. of pins (RJ): 3 1 pc(s)
Technical specifications
- Type
SAIL-M12BG-2/4-5.0U
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12
- No. of pins
3
- Cable length
1.50 m
- Jacket material
PUR
- Nominal voltage
125 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
1.5 mm
- Connection
Socket
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Manufacturer part #
9457660500
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1915491 Weidmüller 9457660500 Sensor/actuator connector (pre-fab) M12 Socket 1.50 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1915491 Weidmüller 9457660500 Sensor/actuator connector (pre-fab) M12 Socket 1.50 m No. of pins (RJ): 3 1 pc(s)
Description
This text is machine translated.





