
Weidmüller 9500830000 Distributor terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated
Highlights & Details
Piggyback spade connector
- Orange, Silver
- 6.3 mm x 0.8 mm
- 0.20 mm² - 2.50 mm²
Our service for you
Technical specifications
- Number of solder pins per pin: 2
- Number of rows: 1
- Touch protection according to DIN VDE 0470: IP 00
- Mounting hole diameter 1.3 mm
- Width 84.8 mm
- Resistance: 1.20 mΩ
- Height: 18.4 mm
- Height: 14.9 mm
- Insulation resistance ≥ 108 Ω
- Contact surface: Tin-plated
- Creep resistance (CTI): ≥ 600
- Solder pin dimensions 0.8 x 1.0 mm
- Soldering pin length 3.5 mm
- Net weight: 8.9 g
- Depth: 9.8 mm
- Product type
Distributor terminal
- Factory colour
Orange
Silver
- Connector width
6.3 mm
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
CuSn
- Content
50 pc(s)
- Manufacturer part #
9500830000
- Type
PCF 10.00/09/180 3.5SN OR BX
- max. cross section
2.50 mm²
- Min. cross section
0.20 mm²
- No. of 2.8 mm tabs
18
- No. of 6.3 mm tabs
9
- Industrial packaging
Yes
- Insulation material
PA
- Pins
9
- Cross-section range
0.20 - 2.50 mm²
- Pitch
10 mm
- RoHS-compliant
Yes
- Size
6.3 x 0.8 mm
- Temperature range
-50 °C to +100 °C °C
- Connection
Print
- Connector type
Plug, straight
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 392551 Weidmüller 9500830000 Distributor terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated
User & Safety Instructions
User & Safety Instructions 392551 Weidmüller 9500830000 Distributor terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated


