There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM 5.08/06/90 3.5SN OR BX
Screw terminal
5.08 mm
1
6
6
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
7.6 g
9994150000
Yes
50 pc(s)
300 V
31.03 mm
17.3 mm
10 mm
LM 5.08/06/90 3.5SN OR BX
Datasheet 392858 Weidmüller 9994150000 Screw terminal 2.5 mm² Number of pins 6 Orange 50 pc(s)
User & Safety Instructions 392858 Weidmüller 9994150000 Screw terminal 2.5 mm² Number of pins 6 Orange 50 pc(s)