There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM 5.08/08/90 3.5SN OR BX
Screw terminal
5.08 mm
1
8
8
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
9.76 g
9994170000
Yes
50 pc(s)
300 V
41.19 mm
17.3 mm
10 mm
LM 5.08/08/90 3.5SN OR BX
Datasheet 392860 Weidmüller 9994170000 Screw terminal 2.5 mm² Number of pins 8 Orange 50 pc(s)
User & Safety Instructions 392860 Weidmüller 9994170000 Screw terminal 2.5 mm² Number of pins 8 Orange 50 pc(s)