There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM 5.08/09/90 3.5SN OR BX
Screw terminal
5.08 mm
1
9
9
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
10.94 g
9994180000
Yes
50 pc(s)
300 V
46.27 mm
17.3 mm
10 mm
LM 5.08/09/90 3.5SN OR BX
not relevant
Datasheet 392861 Weidmüller 9994180000 Screw terminal 2.5 mm² Number of pins 9 Orange 50 pc(s)
User & Safety Instructions 392861 Weidmüller 9994180000 Screw terminal 2.5 mm² Number of pins 9 Orange 50 pc(s)