There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM 5.08/19/135 3.5SN OR BX
Screw terminal
5.08 mm
1
19
19
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
At an angle (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
At an angle (to the PCB)
25.44 g
9994700000
Yes
50 pc(s)
300 V
97.07 mm
19 mm
13.9 mm
LM 5.08/19/135 3.5SN OR BX
not relevant
Datasheet 392923 Weidmüller 9994700000 Screw terminal 2.5 mm² Number of pins 19 Orange 50 pc(s)
User & Safety Instructions 392923 Weidmüller 9994700000 Screw terminal 2.5 mm² Number of pins 19 Orange 50 pc(s)