There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LM 5.08/11/180 3.5SN OR BX
Screw terminal
5.08 mm
1
11
11
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Perpendicular (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Parallel (to the PCB)
12.9 g
9995040000
Yes
50 pc(s)
300 V
56.43 mm
13.5 mm
14.2 mm
LM 5.08/11/180 3.5SN OR BX
not relevant
Datasheet 392965 Weidmüller 9995040000 Screw terminal 2.5 mm² Number of pins 11 Orange 50 pc(s)
User & Safety Instructions 392965 Weidmüller 9995040000 Screw terminal 2.5 mm² Number of pins 11 Orange 50 pc(s)