• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20-FEED-IN-PRO-S 8965500000 Signal converter 1 pc(s)

Product type
Signal converter
Type
ACT20-FEED-IN-PRO-S
Dim
(L x W x H) 119.2 x 22.5 x 113.6 mm
Content
1 pc(s)
Width
22.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Infeed Module

  • ACT 20-FEED-IN-per-S
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Type

ACT20-FEED-IN-PRO-S

Product type

Signal converter

Dim

(L x W x H) 119.2 x 22.5 x 113.6 mm

Content

1 pc(s)

Width

22.5 mm

Height

113.6 mm

Length

119.2 mm

RoHS-compliant

Yes

Type

ACT 20-FEED-IN-per-S

Weight

180 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258862 Weidmüller ACT20-FEED-IN-PRO-S 8965500000 Signal converter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258862 Weidmüller ACT20-FEED-IN-PRO-S 8965500000 Signal converter 1 pc(s)

Description

Infeed module. Power supply adapter modules for separate supply and distribution of the supply voltage for the ACT20 Series/MICRO SERIES signal converter.  The 22.5 / 6.1 mm wide infeed modules can be mounted directly next to the analog signal converters, in doing so, the 24 VDC supply voltage optionally via the DIN rail bus CH20M (ACT 20-series) or simply via pluggable ZQV 4N cross-connections (MICRO SERIES) are bridged. In addition, the ACT 20 - Feed-In-PRO-S error, from any on the CH20 BUS profile mounted device. The integrated state relays sends a hunt group in the event of a fault alarm to the external control. Furthermore, the two power supplies as primary and backup supply to the ACT20Feed-In PRO-S can be connected. A 100% redundancy supply is via two, on the CH20 BUS profile mounted, feed-in modules can be implemented three LEDS indicate the status of the power supply and error messages. The ACT20M-feed-in PRO can be used in Ex zone 2/Division 2 applications.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?