• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20P-AI-AO-DC-P 2456860000 Signal converter 1 pc(s)

Image similar
Product type
Signal converter
Input signal (current) (max.)
20 mA
Input signal (voltage) (max.)
10 V
Type
ACT20P-AI-AO-DC-P
Dim
(L x W x H) 127.09999999 x 12.5 x 127.1 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 113.7 mm
  • Operating temperature: -20 °C...60 °C
  • Number of inputs: 1
  • Number of outputs: 1
  • Mounting rail: TS 35
  • Insulation voltage: 2 kV inputs / outputs
  • Pollution degree: 2
  • Overvoltage category: III
  • Wire cross-section AWG, min.: 26
  • conductor cross-section AWG, max.: 14
Type

ACT20P-AI-AO-DC-P

Product type

Signal converter

Input signal (current) (max.)

20 mA

Input signal (voltage) (max.)

10 V

Dim

(L x W x H) 127.09999999 x 12.5 x 127.1 mm

Connection

Push-in connector

Output (voltage)

einstellbar

Output (current)

einstellbar. 0 bis 22 mA. min. Ausgangsbereich 4 mA

Operating voltage

12 - 60 V DC

Max. operating voltage

60 V DC

Min. operating voltage

12 V DC

Input signal (voltage)

konfigurierbar

Input signal (current)

konfigurierbar. 0 bis 22 mA

Content

1 pc(s)

Configuration

DIP switch

Width

12.5 mm

Height

127.1 mm

Length

127.09999999 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

24 V

Operating voltage U(B)

12...60 V DC

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240687 Weidmüller ACT20P-AI-AO-DC-P 2456860000 Signal converter 1 pc(s)

What kind of Transducers (Misc.) are you looking for?