• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20P-PRO DCDC II-P 1481960000 Isolation amplifier 1 pc(s)

Image similar
Product type
Isolation amplifier
Input signal (current) (max.)
20 mA
Input signal (voltage) (max.)
30 V
Type
ACT20P-PRO DCDC II-P
Dim
(W x H) 12.5 mm x 127.1 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 113.7 mm
  • Number of inputs: 1
  • Mounting rail: TS 35
  • Insulation voltage: 4 kVeff, input ⁄ output ⁄ power supply
  • Pollution degree: 2
  • Overvoltage category: II
  • Power consumption: ≤2.3 W
  • conductor cross-section AWG, min.: 26
  • conductor cross-section AWG, max.: 14
Type

ACT20P-PRO DCDC II-P

Product type

Isolation amplifier

Input signal (current) (max.)

20 mA

Input signal (voltage) (max.)

30 V

Dim

(W x H) 12.5 mm x 127.1 mm

Connection

Push-in connector

Output (voltage)

einstellbar

Output (current)

einstellbar. 0 bis ±20 mA

Operating voltage

24 - 230 V DC/AC

Max. operating voltage

230 V DC/AC

Min. operating voltage

24 V DC/AC

Input signal (voltage)

konfigurierbar

Input signal (current)

konfigurierbar. ± 0.1mA bis ± 100 mA

Content

1 pc(s)

Configuration

DIP switch

Width

12.5 mm

Height

127.1 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Operating voltage U(B)

24…230 V DC ±20 %, 24…230 V AC ±10 % bei 48…62 Hz

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240503 Weidmüller ACT20P-PRO DCDC II-P 1481960000 Isolation amplifier 1 pc(s)

Conformity certificate

Conformity certificate 2240503 Weidmüller ACT20P-PRO DCDC II-P 1481960000 Isolation amplifier 1 pc(s)

What kind of Transducers (Misc.) are you looking for?