Image similar
ACT20X-2HDI-2SDO-RNO-P
Isolation amplifier
(L x W x H) 114.6 x 22.5 x 127.3 mm
Push-in connector
19.2 - 31.2 V DC
31.2 V DC
19.2 V DC
1 kΩ
1 pc(s)
Software
22.5 mm
127.3 mm
114.6 mm
60 °C
-20 °C
24 V
19,2…31,2 V DC
2.5 mm²
2.5 mm²
0.2 mm²
0.2 mm²
yes
User & Safety Instructions 2240672 Weidmüller ACT20X-2HDI-2SDO-RNO-P 2456080000 Isolation amplifier 1 pc(s)