
Technical specifications
- Height: 1.6 mm
- Product type
Cable stripping knife replacement blade
- Suitable for
Cables
- Length
26.8 mm
- Suitable for
Weidmüller
- Width
20 mm
- Weight
4 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1914550 Weidmüller AIMESA VRM 4,37 2007390000 Cable stripping knife replacement blade Suitable for brand (pliers) Weidmüller
User & Safety Instructions
User & Safety Instructions 1914550 Weidmüller AIMESA VRM 4,37 2007390000 Cable stripping knife replacement blade Suitable for brand (pliers) Weidmüller
What kind of Cable Strippers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












