
Technical specifications
- Depth: 17.7 mm
- Product type
Seal inset
- Factory colour
Jet black
- Material
TPE (low-odour thermoplastic elastomer )
- Width
42.8 mm
- Height
42.8 mm
- Dim
(W x H) 42.8 mm x 42.8 mm
- Min. temperature
-40 °C
- Max. temperature
+120 °C
IP54
IP65
IP66
- Weight
26.8 g
- Halogen-free
Yes
- Content
10 pc(s)
- Manufacturer part #
2583900000
- Type
CABTITE BSE LRG BK
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1917731 Weidmüller CABTITE BSE LRG BK Seal inset TPE (low-odour thermoplastic elastomer ) Jet black 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1917731 Weidmüller CABTITE BSE LRG BK Seal inset TPE (low-odour thermoplastic elastomer ) Jet black 10 pc(s)










