
Weidmüller CABTITE SE 1.5-2 SML BK Seal inset Terminal Ø (max.) 2 mm TPE (low-odour thermoplastic elastomer ) Jet black
Highlights & Details
Our service for you
Technical specifications
- Depth: 17.7 mm
- Product type
Seal inset
- Factory colour
Jet black
- Material
TPE (low-odour thermoplastic elastomer )
- Width
20.3 mm
- Height
20.3 mm
- Dim
(W x H) 20.3 mm x 20.3 mm
- Clamp Ø
1.5 mm
- Terminal Ø (max.)
2 mm
- Min. temperature
-40 °C
- Max. temperature
+120 °C
IP54
IP65
IP66
- Weight
7.2 g
- Halogen-free
Yes
- Content
10 pc(s)
- Manufacturer part #
2584780000
- Type
CABTITE SE 1.5-2 SML BK
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1914939 Weidmüller CABTITE SE 1.5-2 SML BK Seal inset Terminal Ø (max.) 2 mm TPE (low-odour thermoplastic elastomer ) Jet black
User & Safety Instructions
User & Safety Instructions 1914939 Weidmüller CABTITE SE 1.5-2 SML BK Seal inset Terminal Ø (max.) 2 mm TPE (low-odour thermoplastic elastomer ) Jet black










