
Highlights & Details
Our service for you
Technical specifications
- Depth: 17.7 mm
- Product type
Seal inset
- Features
slotted
- Factory colour
Jet black
- Material
TPE (low-odour thermoplastic elastomer )
- Length
17.7 mm
- Width
42.8 mm
- Height
42.8 mm
- (Ø)
19 mm
- Dim
(Ø x H) 19 mm x 42.8 mm
- Clamp Ø
18 mm
- Terminal Ø (max.)
19 mm
- Min. temperature
-40 °C
- Max. temperature
+120 °C
IP54
IP65
IP66
- Weight
27.9 g
- Halogen-free
Yes
- Content
10 pc(s)
- Manufacturer part #
2583830000
- Type
CABTITE SE 18-19 LRG BK
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1917452 Weidmüller CABTITE SE 18-19 LRG BK Seal inset slotted Terminal Ø (max.) 19 mm TPE (low-odour thermoplastic elastomer ) J
User & Safety Instructions
User & Safety Instructions 1917452 Weidmüller CABTITE SE 18-19 LRG BK Seal inset slotted Terminal Ø (max.) 19 mm TPE (low-odour thermoplastic elastomer ) J










