
Technical specifications
- Depth: 17.7 mm
- Product type
Seal inset
- Features
slotted
- Factory colour
Jet black
- Material
TPE (low-odour thermoplastic elastomer )
- Length
17.7 mm
- Width
20.3 mm
- Height
20.3 mm
- Dim
(L x W x H) 17.7 x 20.3 x 20.3 mm
- Clamp Ø
2 mm
- Terminal Ø (max.)
3 mm
- Min. temperature
-40 °C
- Max. temperature
+120 °C
IP54
IP65
IP66
- Weight
6.4 g
- Halogen-free
Yes
- Content
10 pc(s)
- Manufacturer part #
2584760000
- Type
CABTITE SE 2-3 SML BK
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1914938 Weidmüller CABTITE SE 2-3 SML BK Seal inset slotted Terminal Ø (max.) 3 mm TPE (low-odour thermoplastic elastomer ) Jet
User & Safety Instructions
User & Safety Instructions 1914938 Weidmüller CABTITE SE 2-3 SML BK Seal inset slotted Terminal Ø (max.) 3 mm TPE (low-odour thermoplastic elastomer ) Jet










