
Weidmüller CABTITE SE 2/6.5 SML BK Seal inset slotted, halogen-free, open, with cable feeder, waterproof, with strain re
Highlights & Details
Our service for you
Technical specifications
- Depth: 17.7 mm
- Product type
Seal inset
- Features
slotted
halogen-free
open
with cable feeder
waterproof
with strain relief
- Factory colour
Jet black
- Material
TPE (low-odour thermoplastic elastomer )
- Length
17.7 mm
- Width
20.3 mm
- Height
20.3 mm
- Dim
(L x W x H) 17.7 x 20.3 x 20.3 mm
- Clamp Ø
6.5 mm
- Terminal Ø (max.)
7 mm
- Mounting hole
7 mm
- Min. temperature
-40 °C
- Max. temperature
+120 °C
IP54
IP65
IP66
- Weight
5.9 g
- Halogen-free
Yes
- Content
10 pc(s)
- Manufacturer part #
2583600000
- Type
CABTITE SE 2/6.5 SML BK
- RoHS-compliant
Yes
- Material properties
halogen-free
- Mounting hole diameter
7 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1916930 Weidmüller CABTITE SE 2/6.5 SML BK Seal inset slotted, halogen-free, open, with cable feeder, waterproof, with strain re
User & Safety Instructions
User & Safety Instructions 1916930 Weidmüller CABTITE SE 2/6.5 SML BK Seal inset slotted, halogen-free, open, with cable feeder, waterproof, with strain re










