
Weidmüller CABTITE SE 22-23 LRG BK Seal inset with strain relief, slotted, waterproof, open Mounting hole diameter 23 mm
Highlights & Details
Our service for you
Technical specifications
- Depth: 17.7 mm
- Product type
Seal inset
- Features
with strain relief
slotted
waterproof
open
- Factory colour
Jet black
- Material
TPE (low-odour thermoplastic elastomer )
- Length
17.7 mm
- Width
42.8 mm
- Height
42.8 mm
- (Ø)
23 mm
- Dim
(Ø x H) 23 mm x 42.8 mm
- Clamp Ø
22 mm
- Terminal Ø (max.)
23 mm
- Mounting hole
23 mm
- Min. temperature
-40 °C
- Max. temperature
+120 °C
IP54
IP65
IP66
- Weight
24.67 g
- Halogen-free
Yes
- Content
10 pc(s)
- Manufacturer part #
2583750000
- Type
CABTITE SE 22-23 LRG BK
- RoHS-compliant
Yes
- Material properties
halogen-free
- Mounting hole diameter
23 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1917450 Weidmüller CABTITE SE 22-23 LRG BK Seal inset with strain relief, slotted, waterproof, open Mounting hole diameter 23 mm
User & Safety Instructions
User & Safety Instructions 1917450 Weidmüller CABTITE SE 22-23 LRG BK Seal inset with strain relief, slotted, waterproof, open Mounting hole diameter 23 mm










