
Technical specifications
- Depth: 17.7 mm
- Product type
Seal inset
- Features
slotted
- Factory colour
Light grey
- Material
TPE (low-odour thermoplastic elastomer )
- Length
17.7 mm
- Width
42.8 mm
- Height
42.8 mm
- Dim
(L x W x H) 17.7 x 42.8 x 42.8 mm
- Clamp Ø
26 mm
- Terminal Ø (max.)
27 mm
- Min. temperature
-40 °C
- Max. temperature
+90 °C
IP54
IP65
IP66
- Weight
22.8 g
- Halogen-free
Yes
- Content
10 pc(s)
- Manufacturer part #
2584390000
- Type
CABTITE SE 26-27 LRG GY
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1915252 Weidmüller CABTITE SE 26-27 LRG GY Seal inset slotted Terminal Ø (max.) 27 mm TPE (low-odour thermoplastic elastomer ) L
User & Safety Instructions
User & Safety Instructions 1915252 Weidmüller CABTITE SE 26-27 LRG GY Seal inset slotted Terminal Ø (max.) 27 mm TPE (low-odour thermoplastic elastomer ) L










