
Highlights & Details
Lead marker cable line ® CLI C
- No. of markers: 500
- Imprint: 1
Technical specifications
- Net weight: 0.04 g
- Printing color: Black
- Printing method: Hot embossed
- Material color according to resistance code: 9
- Orientation of the imprint: Horizontal
- conductor cross-section, max.: 1.5 mm²
- conductor cross-section, min.: 0.2 mm²
- Product type
Ring
- Dim
(L x W x H) 3.5 x 3.4 x 3 mm
- Imprint
1
- Type
Numbers
- Series
CableLine® CLI C
- Suitable for
CableLine® CLI C
- Factory colour
White
- Material
PVC
- Suitable for outside Ø (min.)
1.3 mm
- Suitable for outside Ø (max.)
3 mm
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Features
UL94 flammability rating
halogen-free
- No. of markers
500
- Outside diameter range
1.3 up to 3 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
1869821505
- Industrial packaging
Yes
- Content
500 pc(s)
- Width
3.4 mm
- Height
3 mm
- Length
3.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 362272 Weidmüller CLI C 02-3 WS/SW 1 CD Ring Imprint 1 Outside diameter range 1.3 up to 3 mm 1869821505
User & Safety Instructions
User & Safety Instructions 362272 Weidmüller CLI C 02-3 WS/SW 1 CD Ring Imprint 1 Outside diameter range 1.3 up to 3 mm 1869821505
Description
This text is machine translated.
Scope of delivery
- roller






