
Highlights & Details
Lead marker cable line ® CLI C
- No. of markers: 500
- Imprint: 8
Technical specifications
- Net weight: 0.04 g
- Printing color: Black
- Printing method: Hot embossed
- Material color according to resistance code: 9
- Orientation of the imprint: Horizontal
- conductor cross-section, max.: 1.5 mm²
- conductor cross-section, min.: 0.2 mm²
- Product type
Ring
- Dim
(L x W x H) 3.5 x 3.4 x 3 mm
- Imprint
8
- Type
Numbers
- Series
CableLine® CLI C
- Factory colour
White
- Material
PVC
- Suitable for outside Ø (min.)
1.3 mm
- Suitable for outside Ø (max.)
3 mm
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Features
UL94 flammability rating
halogen-free
- No. of markers
500
- Outside diameter range
1.3 up to 3 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
1869821526
- Industrial packaging
Yes
- Content
500 pc(s)
- Width
3.4 mm
- Height
3 mm
- Length
3.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 362279 Weidmüller CLI C 02-3 WS/SW 8 CD Ring Imprint 8 Outside diameter range 1.3 up to 3 mm 1869821526
User & Safety Instructions
User & Safety Instructions 362279 Weidmüller CLI C 02-3 WS/SW 8 CD Ring Imprint 8 Outside diameter range 1.3 up to 3 mm 1869821526
Description
Lead marker. 3 x 3.4 mm, PVC, soft, without cadmium, color: white. CLI C-lead marker are not connected conductor mounted. Conductor cross-sections of 0,5mm² up to a maximum of 70 mm² can be with four different sizes. The markers are printed. Closed marker, safe and adjusted to non-connected lines. Wide area of use by means of a special bellows profile with spring effect. Fast, easy mounting with a flick of the wrist. The corresponding accessories facilitates the marker work. Permanent marking of high quality. Best contrasts for optimum readability.
This text is machine translated.
This text is machine translated.
Scope of delivery
- roller






