

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ring
(L x W x H) 5 x 4.2 x 6 mm
5
Numbers
CableLine® CLI C
Yellow
PVC
2.5 mm
5 mm
-30 °C
+80 °C
UL94 flammability rating
halogen-free
100
2.5 up to 5 mm
Yes
Yes
0252711526
Yes
100 pc(s)
4.2 mm
6 mm
5 mm
Other
Yellow
4.2
Other
Numbers
Medium-walled
6 m
Plastic
2.5-5 mm
FALSE
FALSE
yes
Datasheet 277358 Weidmüller CLI C 1-6 GE/SW 05 MP Ring Imprint 5 Outside diameter range 2.5 up to 5 mm 0252711526
User & Safety Instructions 277358 Weidmüller CLI C 1-6 GE/SW 05 MP Ring Imprint 5 Outside diameter range 2.5 up to 5 mm 0252711526