

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ring
(L x W x H) 8 x 7 x 4 mm
7
Numbers
CableLine® CLI C
Yellow
PVC
4 mm
10 mm
-30 °C
+80 °C
UL94 flammability rating
halogen-free
100
4 up to 10 mm
Yes
Yes
0251311523
Yes
100 pc(s)
7 mm
4 mm
8 mm
4 x 7 mm
Printable
Slide-on
CLI C
Other
Yellow
7
Other
Numbers
Medium-walled
4 m
Plastic
4-10 mm
FALSE
FALSE
yes
Datasheet 277003 Weidmüller CLI C 2-4 GE/SW 7 MP Ring Imprint 7 Outside diameter range 4 up to 10 mm 0251311523
User & Safety Instructions 277003 Weidmüller CLI C 2-4 GE/SW 7 MP Ring Imprint 7 Outside diameter range 4 up to 10 mm 0251311523