
Highlights & Details
Lead marker
- No. of markers: 100
- Imprint: 2
Technical specifications
- Net weight: 0.13 g
- Printing color: White
- Printing method: Hot embossed
- Material color according to resistance code: 2
- Orientation of the imprint: Horizontal
- conductor cross-section, max.: 500 mm²
- conductor cross-section, min.: 16 mm²
- Product type
Ring
- Dim
(L x W x H) 3 x 11.3 x 4 mm
- Imprint
2
- Type
Numbers
- Series
CableLine® CLI M
- Suitable for
CableLine® CLI M
- Factory colour
Red
- Material
PVC
- Suitable for outside Ø (min.)
10 mm
- Suitable for outside Ø (max.)
317 mm
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Features
UL94 flammability rating
halogen-free
- No. of markers
100
- Outside diameter range
10 up to 317 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
1733651509
- Industrial packaging
Yes
- Content
100 pc(s)
- Width
11.3 mm
- Height
4 mm
- Length
3 mm
Other
Red
11.3
Other
Numbers
Medium-walled
4 m
Plastic
10-317 mm
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 356822 Weidmüller CLI M 2-4 RT/SW 2 MP Ring Imprint 2 Outside diameter range 10 up to 317 mm 1733651509
User & Safety Instructions
User & Safety Instructions 356822 Weidmüller CLI M 2-4 RT/SW 2 MP Ring Imprint 2 Outside diameter range 10 up to 317 mm 1733651509
Description
This text is machine translated.
Scope of delivery
- Multi-pack, without CLI MH-strip
- This text is machine translated.











